Part Details for D55342K07B1E00R by TT Electronics plc
Overview of D55342K07B1E00R by TT Electronics plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342K07B1E00R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66-D55342K07B1E00R
|
Mouser Electronics | Thin Film Resistors - SMD 1206 1K 1% RoHS: Not Compliant | 472 |
|
$4.1200 / $5.9800 | Buy Now |
DISTI #
D55342K07B1E00R
|
TTI | Thin Film Resistors - SMD 1206 1K 1% Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 0 Limited Supply - Call TTI |
|
$4.1200 / $5.1600 | Buy Now |