Part Details for D55342K07B1E00RS2 by Vishay Dale
Overview of D55342K07B1E00RS2 by Vishay Dale
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342K07B1E00RS2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 1000 ohm, SURFACE MOUNT, 1206 | 132 |
|
$0.4095 / $0.8775 | Buy Now |
|
New Advantage Corporation | D55342 Series 1206 0.25 W 1 kOhm �1 % �100 ppm/�C SMT Thick Film Chip Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 2500 |
|
$0.5200 / $0.5571 | Buy Now |
Part Details for D55342K07B1E00RS2
D55342K07B1E00RS2 CAD Models
D55342K07B1E00RS2 Part Data Attributes
|
D55342K07B1E00RS2
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
D55342K07B1E00RS2
Vishay Dale
RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 1000 ohm, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 3.18 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for D55342K07B1E00RS2
This table gives cross-reference parts and alternative options found for D55342K07B1E00RS2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342K07B1E00RS2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342K07B1E00MS2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B1E00RS2 vs D55342K07B1E00MS2 |
D55342K07C1E00M | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B1E00RS2 vs D55342K07C1E00M |
D55342K07C1E00C-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B1E00RS2 vs D55342K07C1E00C-W |
D55342K07U1E00P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B1E00RS2 vs D55342K07U1E00P |
D55342K07B1E00PWB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B1E00RS2 vs D55342K07B1E00PWB |
D55342K07B1E00MS6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B1E00RS2 vs D55342K07B1E00MS6 |
D55342K07B1E00RS6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B1E00RS2 vs D55342K07B1E00RS6 |
D55342K07C1E00R-TR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B1E00RS2 vs D55342K07C1E00R-TR |
D55342K07B1E00RS3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B1E00RS2 vs D55342K07B1E00RS3 |
D55342K07B1E00RS2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B1E00RS2 vs D55342K07B1E00RS2 |