Part Details for D55342K07B1E50RS3 by Vishay Dale
Overview of D55342K07B1E50RS3 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342K07B1E50RS3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1135-1043-1-ND
|
DigiKey | RES SMD 1.5K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2395 In Stock |
|
$0.5853 / $2.0900 | Buy Now |
Part Details for D55342K07B1E50RS3
D55342K07B1E50RS3 CAD Models
D55342K07B1E50RS3 Part Data Attributes
|
D55342K07B1E50RS3
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
D55342K07B1E50RS3
Vishay Dale
RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 1500 ohm, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 3.18 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for D55342K07B1E50RS3
This table gives cross-reference parts and alternative options found for D55342K07B1E50RS3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342K07B1E50RS3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342K07B1E50RS3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B1E50RS3 vs D55342K07B1E50RS3 |
D55342K07B1E50RS2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B1E50RS3 vs D55342K07B1E50RS2 |
D55342K07U1E50M-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B1E50RS3 vs D55342K07U1E50M-W |
D55342K07B1E50SS3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B1E50RS3 vs D55342K07B1E50SS3 |
D55342K07B1E50MS2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B1E50RS3 vs D55342K07B1E50MS2 |
D55342K07C1E50M-TR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B1E50RS3 vs D55342K07C1E50M-TR |
D55342K07B1E50CWB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B1E50RS3 vs D55342K07B1E50CWB |
D55342K07B1E50PS6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B1E50RS3 vs D55342K07B1E50PS6 |
D55342K07B1E50PWB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B1E50RS3 vs D55342K07B1E50PWB |
D55342K07B1E50RTP2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B1E50RS3 vs D55342K07B1E50RTP2 |