Part Details for D55342K07B1E80SWL by Vishay Intertechnologies
Overview of D55342K07B1E80SWL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342K07B1E80SWL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12Y3849
|
Newark | Rcwpm-1206 1.8K 1% K D55342K07B1E80S Tsl |Vishay D55342K07B1E80SWL RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5000 | Buy Now |
DISTI #
D55342K07B1E80SWL
|
Avnet Americas | RES THKFLM RCWP 1206 1.8K OHM 1% 100PPM 0.001% SLDC - Waffle Pack (Alt: D55342K07B1E80SWL) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$3.5667 | Buy Now |