Part Details for D55342K07B1K00R by Vishay Dale
Overview of D55342K07B1K00R by Vishay Dale
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342K07B1K00R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Thin Film, 1K Ohm, 100V, 5±%, 100ppm, 1206 Case Size | 50 |
|
$3.9600 / $5.9400 | Buy Now |
|
Quest Components | Resistor, Thin Film, 1K Ohm, 100V, 5±%, 100ppm, 1206 Case Size | 35 |
|
$2.9700 / $5.9400 | Buy Now |
|
Quest Components | Resistor, Thin Film, 1K Ohm, 100V, 5±%, 100ppm, 1206 Case Size | 9 |
|
$2.9700 / $5.9400 | Buy Now |