Part Details for D55342K07B200DS by TT Electronics plc
Overview of D55342K07B200DS by TT Electronics plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342K07B200DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66-D55342K07B200DS
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Not Compliant | 0 |
|
$3.0800 / $5.9800 | Order Now |
|
Quest Components | Resistor, Thick Film, 200 Ohm, 100V, 1±%, 100ppm, 1206 Case Size | 44 |
|
$3.0614 / $4.5921 | Buy Now |