-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 200000 ohm, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1135-1049-1-ND
|
DigiKey | RES SMD 200K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2611 In Stock |
|
$0.6080 / $2.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D55342K07B200ERS3
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
D55342K07B200ERS3
Vishay Dale
RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 200000 ohm, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 3.18 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for D55342K07B200ERS3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342K07B200ERS3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342K07B200EMS6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B200ERS3 vs D55342K07B200EMS6 |
D55342K07B200EC-TR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B200ERS3 vs D55342K07B200EC-TR |
D55342K07B200ERS2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B200ERS3 vs D55342K07B200ERS2 |
D55342K07B200ERWB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B200ERS3 vs D55342K07B200ERWB |
D55342K07W200EM | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B200ERS3 vs D55342K07W200EM |
D55342K07U200EC-TR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B200ERS3 vs D55342K07U200EC-TR |
D55342K07U200EP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B200ERS3 vs D55342K07U200EP |
D55342K07U200ER-TR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B200ERS3 vs D55342K07U200ER-TR |
D55342K07C200EP-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B200ERS3 vs D55342K07C200EP-W |
D55342K07C200EC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B200ERS3 vs D55342K07C200EC |