There are no models available for this part yet.
Overview of D55342K07B220HSS6 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for D55342K07B220HSS6 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12Y5957
|
Newark | Rcwpm-1206 220K 2% K D55342K07B220Hs S82 |Vishay D55342K07B220HSS6 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5000 / $3.8600 | Buy Now | |
DISTI #
D55342K07B220HSS6
|
Avnet Americas | RES THKFLM RCWP 1206 220K OHM 2% 100PPM 0.001% - Tape and Reel (Alt: D55342K07B220HSS6) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$3.1049 | Buy Now |
CAD Models for D55342K07B220HSS6 by Vishay Intertechnologies
Part Data Attributes for D55342K07B220HSS6 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
8 Weeks
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
0.51 mm
|
Package Length
|
3.18 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-PRF-55342
|
Resistance
|
220000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN LEAD OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
2%
|
Working Voltage
|
100 V
|
Alternate Parts for D55342K07B220HSS6
This table gives cross-reference parts and alternative options found for D55342K07B220HSS6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342K07B220HSS6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342K07B220HRWL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B220HSS6 vs D55342K07B220HRWL |
D55342K07B220HRWL2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B220HSS6 vs D55342K07B220HRWL2 |
D55342K07B220HRWA2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B220HSS6 vs D55342K07B220HRWA2 |
D55342K07B220HSUL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B220HSS6 vs D55342K07B220HSUL |
D55342K07B220HRS2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B220HSS6 vs D55342K07B220HRS2 |
D55342K07B220HPWL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B220HSS6 vs D55342K07B220HPWL |
D55342K07B220HSWB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B220HSS6 vs D55342K07B220HSWB |
D55342K07B220HRS3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B220HSS6 vs D55342K07B220HRS3 |
D55342K07B220HRS6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B220HSS6 vs D55342K07B220HRS6 |
D55342K07B220HMWB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B220HSS6 vs D55342K07B220HMWB |