Part Details for D55342K07B225ERS6 by Vishay Intertechnologies
Overview of D55342K07B225ERS6 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342K07B225ERS6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12Y6001
|
Newark | Rcwpm-1206 225K 1% K D55342K07B225Er S82 |Vishay D55342K07B225ERS6 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4800 | Buy Now |
DISTI #
D55342K07B225ERS6
|
Avnet Americas | RES THKFLM RCWP 1206 225K OHM 1% 100PPM 0.01% - Tape and Reel (Alt: D55342K07B225ERS6) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.2111 | Buy Now |