Part Details for D55342K07B267EMWB by Vishay Intertechnologies
Overview of D55342K07B267EMWB by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342K07B267EMWB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M7394
|
Newark | Resistor, thick Film,267Kohms,100Wv,1+/-% Tol,100Ppm-Tc,1206-Case, rm-Milstyle |Vishay D55342K07B267EMWB Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1500 / $3.4700 | Buy Now |
DISTI #
D55342K07B267EMWB
|
Avnet Americas | RES THKFLM RCWP 1206 267K OHM 1% 100PPM 1% - Waffle Pack (Alt: D55342K07B267EMWB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.4441 / $3.7387 | Buy Now |
DISTI #
D55342K07B267EMWB
|
Avnet Americas | RES THKFLM RCWP 1206 267K OHM 1% 100PPM 1% - Waffle Pack (Alt: D55342K07B267EMWB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.4441 / $3.7387 | Buy Now |
Part Details for D55342K07B267EMWB
D55342K07B267EMWB CAD Models
D55342K07B267EMWB Part Data Attributes:
|
D55342K07B267EMWB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D55342K07B267EMWB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 267000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 3.18 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | WAFFLE TRAY | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 267000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for D55342K07B267EMWB
This table gives cross-reference parts and alternative options found for D55342K07B267EMWB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342K07B267EMWB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342K07C267ET | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 267000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B267EMWB vs D55342K07C267ET |
D55342K07W267EC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 267000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B267EMWB vs D55342K07W267EC |
D55342K07C267ES | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 267000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B267EMWB vs D55342K07C267ES |
D55342K07B267EC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 267000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B267EMWB vs D55342K07B267EC |
D55342K07U267EM-TR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 267000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B267EMWB vs D55342K07U267EM-TR |
D55342K07U267EP-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 267000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B267EMWB vs D55342K07U267EP-W |
D55342K07U267ER-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 267000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B267EMWB vs D55342K07U267ER-W |
D55342K07C267ER-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 267000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B267EMWB vs D55342K07C267ER-W |
D55342K07C267ET-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 267000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B267EMWB vs D55342K07C267ET-W |
D55342K07W267EM-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 267000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B267EMWB vs D55342K07W267EM-W |