D55342K07B2E21RWA
Vishay Intertechnologies
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Overview of D55342K07B2E21RWA by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing

Price & Stock for D55342K07B2E21RWA by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 12Y5393
Newark Rcwpm-1206 2.21K 1% K D55342K07B2E21R M1 |Vishay D55342K07B2E21RWA RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $3.4700
  • 500 $3.1500
$3.1500 / $3.4700 Buy Now
DISTI # D55342K07B2E21RWA
Avnet Americas Res Thick Film 1206 2.21K Ohm 1% 1/4W ±100ppm/°C 0.01% Molded SMD SMD - Waffle Pack (Alt: D55342K07B2E21RWA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Waffle Pack 0
  • 100 $2.7969
$2.7969 Buy Now

CAD Models for D55342K07B2E21RWA by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D55342K07B2E21RWA by Vishay Intertechnologies

D55342K07B2E21RWA
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 1206
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
18 Weeks
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Height
0.51 mm
Package Length
3.18 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
WAFFLE TRAY
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
MIL-PRF-55342
Resistance
2210 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
100 V
Want to compare parts?
  1. D55342K07B2E21RWA
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for D55342K07B2E21RWA

This table gives cross-reference parts and alternative options found for D55342K07B2E21RWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342K07B2E21RWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D55342K07B2E21MS3 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies D55342K07B2E21RWA vs D55342K07B2E21MS3
D55342K07G2E21T Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP State of the Art Inc D55342K07B2E21RWA vs D55342K07G2E21T
D55342K07B2E21RSV Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies D55342K07B2E21RWA vs D55342K07B2E21RSV
D55342K07B2E21RS2 RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 2210 ohm, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE Vishay Dale D55342K07B2E21RWA vs D55342K07B2E21RS2
D55342K07B2E21MS2 RES,SMT,THICK FILM,2.21K OHMS,100WV,1% +/-TOL,-100,100PPM TC,1206 CASE Vishay Dale D55342K07B2E21RWA vs D55342K07B2E21MS2
D55342K07W2E21P-TR Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP State of the Art Inc D55342K07B2E21RWA vs D55342K07W2E21P-TR
D55342K07C2E21R-W Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP State of the Art Inc D55342K07B2E21RWA vs D55342K07C2E21R-W
D55342K07B2E21RS6 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies D55342K07B2E21RWA vs D55342K07B2E21RS6
D55342K07G2E21P-TR Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP State of the Art Inc D55342K07B2E21RWA vs D55342K07G2E21P-TR
D55342K07U2E21C-TR Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP State of the Art Inc D55342K07B2E21RWA vs D55342K07U2E21C-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D55342K07B2E21RWA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D55342K07B2E21RWA by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of D55342K07B2E21RWA would you like to use for your alert(s)?
  • Please alert me when D55342K07B2E21RWA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D55342K07B2E21RWA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D55342K07B2E21RWA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D55342K07B2E21RWA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D55342K07B2E21RWA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D55342K07B2E21RWA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: