Datasheets
D55342K07B2F00RS2 by:

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Part Details for D55342K07B2F00RS2 by Vishay Intertechnologies

Overview of D55342K07B2F00RS2 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing

Price & Stock for D55342K07B2F00RS2

Part # Distributor Description Stock Price Buy
DISTI # D55342K07B2F00RS2
Avnet Americas Res Thick Film 1206 2M Ohm 1% 1/4W ±100ppm/°C 0.01% Molded SMD SMD T/R - Tape and Reel (Alt: D55342K07B2F00RS2) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 500 $1.0376
  • 1,000 $0.5926
  • 2,000 $0.5730
  • 3,000 $0.5534
  • 4,000 $0.5051
  • 5,000 $0.4814
  • 50,000 $0.4266
$0.4266 / $1.0376 Buy Now
DISTI # 75-D55342K07B2F00RS2
Mouser Electronics Thick Film Resistors - SMD 1206 2M 1% RoHS: Not Compliant 0
  • 1 $1.2700
  • 10 $0.9380
  • 100 $0.8120
  • 500 $0.6280
$0.6280 / $1.2700 Order Now
DISTI # D55342K07B2F00RS2
TTI Thick Film Resistors - SMD 1206 2M 1% Min Qty: 500 Package Multiple: 500 Container: Reel Americas - 500
In Stock
  • 500 $0.6280
$0.6280 Buy Now
DISTI # D55342K07B1T50RS2
TTI Thick Film Resistors - SMD 1206 1.5M 2% Min Qty: 500 Package Multiple: 500 Container: Reel Americas - 0
  • 500 $0.6280
  • 1,000 $0.6150
  • 2,000 $0.6000
$0.6000 / $0.6280 Buy Now

Part Details for D55342K07B2F00RS2

D55342K07B2F00RS2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D55342K07B2F00RS2 Part Data Attributes

D55342K07B2F00RS2 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
D55342K07B2F00RS2 Vishay Intertechnologies Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code not_compliant
Factory Lead Time 8 Weeks
Additional Feature ANTI-SULFUR
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Height 0.51 mm
Package Length 3.18 mm
Package Style SMT
Package Width 1.6 mm
Packing Method TR, 7 INCH
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Reference Standard MIL-PRF-55342
Resistance 2000000 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish TIN LEAD OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 100 V

Alternate Parts for D55342K07B2F00RS2

This table gives cross-reference parts and alternative options found for D55342K07B2F00RS2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342K07B2F00RS2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
D55342K07C2F00M-TR Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP State of the Art Inc D55342K07B2F00RS2 vs D55342K07C2F00M-TR
D55342K07B2F00TULT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000000ohm, 100V, 1% +/-Tol, -100,100ppm/Cel, 1206, Vishay Intertechnologies D55342K07B2F00RS2 vs D55342K07B2F00TULT
D55342K07B2F00S Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP State of the Art Inc D55342K07B2F00RS2 vs D55342K07B2F00S
D55342K07B2F00RS3 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies D55342K07B2F00RS2 vs D55342K07B2F00RS3
D55342K07B2F00MWB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies D55342K07B2F00RS2 vs D55342K07B2F00MWB
D55342K07C2F00M-W Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP State of the Art Inc D55342K07B2F00RS2 vs D55342K07C2F00M-W
D55342K07B2F00SWB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies D55342K07B2F00RS2 vs D55342K07B2F00SWB
D55342K07C2F00C-TR Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP State of the Art Inc D55342K07B2F00RS2 vs D55342K07C2F00C-TR
D55342K07C2F00S-W Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP State of the Art Inc D55342K07B2F00RS2 vs D55342K07C2F00S-W
D55342K07B2F00RUL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies D55342K07B2F00RS2 vs D55342K07B2F00RUL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D55342K07B2F00RS2 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D55342K07B2F00RS2 by Vishay Intertechnologies

  • Please alert me when D55342K07B2F00RS2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following D55342K07B2F00RS2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D55342K07B2F00RS2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following D55342K07B2F00RS2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D55342K07B2F00RS2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D55342K07B2F00RS2 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: