Part Details for D55342K07B2Y10SULD by Vishay Intertechnologies
Overview of D55342K07B2Y10SULD by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for D55342K07B2Y10SULD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D55342K07B2Y10SULD
|
Avnet Americas | Resistor Thick Film 1206 2.1kOhm ±0.5% 1/20W ±100ppm/°C - Tape and Reel (Alt: D55342K07B2Y10SULD) Min Qty: 300 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$3.0240 / $8.7122 | Buy Now |
DISTI #
D55342K07B2Y10SULD
|
Avnet Americas | Resistor Thick Film 1206 2.1kOhm ±0.5% 1/20W ±100ppm/°C - Tape and Reel (Alt: D55342K07B2Y10SULD) Min Qty: 300 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$3.0240 / $8.7122 | Buy Now |
Part Details for D55342K07B2Y10SULD
D55342K07B2Y10SULD CAD Models
D55342K07B2Y10SULD Part Data Attributes:
|
D55342K07B2Y10SULD
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D55342K07B2Y10SULD
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2100ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 3.18 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 2100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 100 V |