Part Details for D55342K07B36W5RWLD by Vishay Intertechnologies
Overview of D55342K07B36W5RWLD by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342K07B36W5RWLD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D55342K07B36W5RWLD
|
Avnet Americas | Resistor Thick Film 1206 36.5Ohm ?0.5% 1/20W ?100ppm/?C - Waffle Pack (Alt: D55342K07B36W5RWLD) Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$5.0422 | Buy Now |
Part Details for D55342K07B36W5RWLD
D55342K07B36W5RWLD CAD Models
D55342K07B36W5RWLD Part Data Attributes
|
D55342K07B36W5RWLD
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D55342K07B36W5RWLD
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36.5ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 3.18 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | WAFFLE TRAY | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 36.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for D55342K07B36W5RWLD
This table gives cross-reference parts and alternative options found for D55342K07B36W5RWLD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342K07B36W5RWLD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342K07B36W5RULD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36.5ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B36W5RWLD vs D55342K07B36W5RULD |
D55342K07B36W5SULD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36.5ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B36W5RWLD vs D55342K07B36W5SULD |
D55342K07B36W5RTPD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36.5ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B36W5RWLD vs D55342K07B36W5RTPD |
D55342K07B36W5TWLT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36.5ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B36W5RWLD vs D55342K07B36W5TWLT |
D55342K07B36W5SS2D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36.5ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B36W5RWLD vs D55342K07B36W5SS2D |
D55342K07B36W5MWBD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36.5ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B36W5RWLD vs D55342K07B36W5MWBD |
D55342K07B36W5SWLD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36.5ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B36W5RWLD vs D55342K07B36W5SWLD |
D55342K07B36W5RS2D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36.5ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B36W5RWLD vs D55342K07B36W5RS2D |
D55342K07B36W5RS3D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36.5ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B36W5RWLD vs D55342K07B36W5RS3D |
D55342K07B36W5TULT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36.5ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B36W5RWLD vs D55342K07B36W5TULT |