There are no models available for this part yet.
Overview of D55342K07B39D2S by State of the Art Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for D55342K07B39D2S by State of the Art Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 1 | 180 |
|
$2.7552 / $6.7200 | Buy Now | ||
Quest Components | 144 |
|
$3.9000 / $9.0000 | Buy Now |
CAD Models for D55342K07B39D2S by State of the Art Inc
Part Data Attributes for D55342K07B39D2S by State of the Art Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
STATE OF THE ART INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
RECTANGULAR PACKAGE
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
0.46 mm
|
Package Length
|
3.2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.55 mm
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-PRF-55342
|
Resistance
|
39.2 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN LEAD OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
100 V
|
Alternate Parts for D55342K07B39D2S
This table gives cross-reference parts and alternative options found for D55342K07B39D2S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342K07B39D2S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342K07W39D2P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39.2ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B39D2S vs D55342K07W39D2P |
D55342K07W39D2R-W | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 39.2 ohm, SURFACE MOUNT, 1206, CHIP | State of the Art Inc | D55342K07B39D2S vs D55342K07W39D2R-W |
D55342K07U39D2P-TR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39.2ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B39D2S vs D55342K07U39D2P-TR |
D55342K07U39D2T-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39.2ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B39D2S vs D55342K07U39D2T-W |
D55342K07U39D2C-TR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39.2ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B39D2S vs D55342K07U39D2C-TR |
D55342K07C39D2T-TR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39.2ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B39D2S vs D55342K07C39D2T-TR |
D55342K07W39D2C | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39.2ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B39D2S vs D55342K07W39D2C |
D55342K07C39D2S | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39.2ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B39D2S vs D55342K07C39D2S |
D55342K07C39D2R-TR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39.2ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B39D2S vs D55342K07C39D2R-TR |
D55342K07G39D2R-TR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39.2ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B39D2S vs D55342K07G39D2R-TR |