Part Details for D55342K07B3E16MWB by Vishay Intertechnologies
Overview of D55342K07B3E16MWB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342K07B3E16MWB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12Y6542
|
Newark | Rcwpm-1206 3.16K 1% K D55342K07B3E16M T0 |Vishay D55342K07B3E16MWB RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5800 / $3.4500 | Buy Now |
DISTI #
D55342K07B3E16MWB
|
Avnet Americas | RES THKFLM RCWP 1206 3.16K OHM 1% 100PPM 1% - Waffle Pack (Alt: D55342K07B3E16MWB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$2.7969 | Buy Now |
Part Details for D55342K07B3E16MWB
D55342K07B3E16MWB CAD Models
D55342K07B3E16MWB Part Data Attributes
|
D55342K07B3E16MWB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D55342K07B3E16MWB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3160ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 3.18 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | WAFFLE TRAY | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 3160 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for D55342K07B3E16MWB
This table gives cross-reference parts and alternative options found for D55342K07B3E16MWB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342K07B3E16MWB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342K07W3E16S-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3160ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B3E16MWB vs D55342K07W3E16S-W |
D55342K07B3E16SS6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3160ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B3E16MWB vs D55342K07B3E16SS6 |
D55342K07B3E16RS6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3160ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B3E16MWB vs D55342K07B3E16RS6 |
D55342K07U3E16P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3160ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B3E16MWB vs D55342K07U3E16P |
D55342K07B3E16PTN | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3160ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B3E16MWB vs D55342K07B3E16PTN |
D55342K07B3E16C-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3160ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B3E16MWB vs D55342K07B3E16C-W |
D55342K07W3E16T | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3160ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B3E16MWB vs D55342K07W3E16T |
D55342K07B3E16MWL2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3160ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B3E16MWB vs D55342K07B3E16MWL2 |
D55342K07B3E16C-TR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3160ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B3E16MWB vs D55342K07B3E16C-TR |
D55342K07B3E16R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3160ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B3E16MWB vs D55342K07B3E16R |