Part Details for D55342K07B3H60TWAT by Vishay Intertechnologies
Overview of D55342K07B3H60TWAT by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342K07B3H60TWAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D55342K07B3H60TWAT
|
Avnet Americas | SMD Chip Resistor, 3.6 kOhm, ± 2%, 250 mW, 1206 [3216 Metric], Thick Film, Military Reliability - Waffle Pack (Alt: D55342K07B3H60TWAT) Min Qty: 25 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$3.6990 / $37.4727 | Buy Now |
DISTI #
D55342K07B3H60TWAT
|
Avnet Americas | SMD Chip Resistor, 3.6 kOhm, ± 2%, 250 mW, 1206 [3216 Metric], Thick Film, Military Reliability - Waffle Pack (Alt: D55342K07B3H60TWAT) Min Qty: 25 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$3.6990 / $37.4727 | Buy Now |
DISTI #
D55342K07B3H60TWAT
|
Avnet Abacus | SMD Chip Resistor, 3.6 kOhm, � 2%, 250 mW, 1206 [3216 Metric], Thick Film, Military Reliability (Alt: D55342K07B3H60TWAT) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 3 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for D55342K07B3H60TWAT
D55342K07B3H60TWAT CAD Models
D55342K07B3H60TWAT Part Data Attributes:
|
D55342K07B3H60TWAT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D55342K07B3H60TWAT
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 3.18 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | WAFFLE TRAY | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 3600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for D55342K07B3H60TWAT
This table gives cross-reference parts and alternative options found for D55342K07B3H60TWAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342K07B3H60TWAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342K07C3H60T-TR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B3H60TWAT vs D55342K07C3H60T-TR |
D55342K07U3H60P-TR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B3H60TWAT vs D55342K07U3H60P-TR |
D55342K07W3H60S | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B3H60TWAT vs D55342K07W3H60S |
D55342K07B3H60R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B3H60TWAT vs D55342K07B3H60R |
D55342K07C3H60P-TR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B3H60TWAT vs D55342K07C3H60P-TR |
D55342K07C3H60S-TR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B3H60TWAT vs D55342K07C3H60S-TR |
D55342K07C3H60R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B3H60TWAT vs D55342K07C3H60R |
D55342K07U3H60T | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B3H60TWAT vs D55342K07U3H60T |
D55342K07B3H60SWB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B3H60TWAT vs D55342K07B3H60SWB |
D55342K07B3H60RWB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B3H60TWAT vs D55342K07B3H60RWB |