Datasheets
D55342K07B46A4RTS by:

Fixed Resistor, Thin Film, 0.25W, 46.4ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Part Details for D55342K07B46A4RTS by Vishay Intertechnologies

Overview of D55342K07B46A4RTS by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for D55342K07B46A4RTS

Part # Distributor Description Stock Price Buy
DISTI # 04Y8863
Newark D55342K 100Ppm 1206 46.4 0.1% R Ts |Vishay D55342K07B46A4RTS Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $8.6300
  • 400 $8.2000
  • 800 $7.9500
  • 1,600 $7.7000
  • 2,400 $7.3300
$7.3300 / $8.6300 Buy Now

Part Details for D55342K07B46A4RTS

D55342K07B46A4RTS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D55342K07B46A4RTS Part Data Attributes

D55342K07B46A4RTS Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
D55342K07B46A4RTS Vishay Intertechnologies Fixed Resistor, Thin Film, 0.25W, 46.4ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code not_compliant
Additional Feature NON-INDUCTIVE
Construction Rectangular
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Height 0.8382 mm
Package Length 3.2004 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.6002 mm
Packing Method TR
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Reference Standard MIL-PRF-55342
Resistance 46.4 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 100 V

Alternate Parts for D55342K07B46A4RTS

This table gives cross-reference parts and alternative options found for D55342K07B46A4RTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342K07B46A4RTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
D55342K07B46A4RTS RESISTOR, THIN FILM, 0.25 W, 0.1 %, 100 ppm, 46.4 ohm, SURFACE MOUNT, 1206, CHIP Vishay Thin Film D55342K07B46A4RTS vs D55342K07B46A4RTS
D55342K07B46A4MTS RESISTOR, THIN FILM, 0.25 W, 0.1 %, 100 ppm, 46.4 ohm, SURFACE MOUNT, 1206, CHIP Vishay Thin Film D55342K07B46A4RTS vs D55342K07B46A4MTS
D55342K07B46A4SBSM Fixed Resistor, Thin Film, 0.25W, 46.4ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies D55342K07B46A4RTS vs D55342K07B46A4SBSM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D55342K07B46A4RTS by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D55342K07B46A4RTS by Vishay Intertechnologies

  • Please alert me when D55342K07B46A4RTS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following D55342K07B46A4RTS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D55342K07B46A4RTS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following D55342K07B46A4RTS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D55342K07B46A4RTS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D55342K07B46A4RTS by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: