Part Details for D55342K07B499DR by Vishay Dale
Overview of D55342K07B499DR by Vishay Dale
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342K07B499DR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Thin Film, 499 Ohm, 100V, 1±%, 100ppm, 1206 Case Size | 96 |
|
$0.7000 / $1.5000 | Buy Now |
|
Quest Components | Resistor, Thin Film, 499 Ohm, 100V, 1±%, 100ppm, 1206 Case Size | 56 |
|
$0.7000 / $1.5000 | Buy Now |
|
Quest Components | Resistor, Thin Film, 499 Ohm, 100V, 1±%, 100ppm, 1206 Case Size | 360 |
|
$1.0000 / $2.5000 | Buy Now |
|
Quest Components | Resistor, Thin Film, 499 Ohm, 100V, 1±%, 100ppm, 1206 Case Size | 20 |
|
$1.8750 / $3.0000 | Buy Now |
|
Quest Components | Resistor, Thin Film, 499 Ohm, 100V, 1±%, 100ppm, 1206 Case Size | 27 |
|
$2.6092 / $3.9138 | Buy Now |
|
Quest Components | Resistor, Thin Film, 499 Ohm, 100V, 1±%, 100ppm, 1206 Case Size | 230 |
|
$1.0000 / $2.5000 | Buy Now |
Part Details for D55342K07B499DR
D55342K07B499DR CAD Models
D55342K07B499DR Part Data Attributes
|
D55342K07B499DR
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
D55342K07B499DR
Vishay Dale
RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 499ohm, SURFACE MOUNT, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e0 | |
Manufacturer Series | RM | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 499 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |