Part Details for D55342K07B499DRWB by Vishay Intertechnologies
Overview of D55342K07B499DRWB by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342K07B499DRWB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44C4489
|
Newark | Resistor, Thick Film, 499 Ohm, 0.25W, 1%, Resistance:499Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:High Reliability, Qualification:- Rohs Compliant: No |Vishay D55342K07B499DRWB Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
D55342K07B499DRWB
|
Avnet Americas | SMD Chip Resistor, 499 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, Military Reliability - Waffle Pack (Alt: D55342K07B499DRWB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.4441 / $3.7387 | Buy Now |
DISTI #
75-D55342K07B499DRWB
|
Mouser Electronics | Thick Film Resistors - SMD 1206 499 1% RoHS: Not Compliant | 75 |
|
$1.4200 / $1.6900 | Buy Now |
DISTI #
V99:2348_07441653
|
Arrow Electronics | Res Thick Film 1206 499 Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.01% Sulfur Resistant Pad SMD Tray RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1717 | Americas - 3 |
|
$0.5450 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | 20 |
|
$0.7560 / $1.2600 | Buy Now | |
DISTI #
D55342K07B499DRWB
|
TTI | Thick Film Resistors - SMD 1206 499 1% Min Qty: 100 Package Multiple: 100 Container: WAFL |
Americas - 900 In Stock |
|
$0.5010 | Buy Now |
DISTI #
D55342K07B499DRWB
|
Avnet Americas | SMD Chip Resistor, 499 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, Military Reliability - Waffle Pack (Alt: D55342K07B499DRWB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.4441 / $3.7387 | Buy Now |
DISTI #
D55342K07B499DRWB
|
Avnet Abacus | SMD Chip Resistor, 499 Ohm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, Military Reliability (Alt: D55342K07B499DRWB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for D55342K07B499DRWB
D55342K07B499DRWB CAD Models
D55342K07B499DRWB Part Data Attributes:
|
D55342K07B499DRWB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D55342K07B499DRWB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 3.18 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | WAFFLE TRAY | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 499 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for D55342K07B499DRWB
This table gives cross-reference parts and alternative options found for D55342K07B499DRWB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342K07B499DRWB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342K07U499DT-TR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B499DRWB vs D55342K07U499DT-TR |
D55342K07B499DRWA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B499DRWB vs D55342K07B499DRWA |
D55342K07B499DP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B499DRWB vs D55342K07B499DP |
D55342K07C499DC-TR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B499DRWB vs D55342K07C499DC-TR |
D55342K07B499DSS2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B499DRWB vs D55342K07B499DSS2 |
D55342K07B499DPWB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B499DRWB vs D55342K07B499DPWB |
D55342K07U499DS-TR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B499DRWB vs D55342K07U499DS-TR |
D55342K07U499DR-TR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B499DRWB vs D55342K07U499DR-TR |
D55342K07C499DC-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B499DRWB vs D55342K07C499DC-W |
D55342K07B499DMWB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B499DRWB vs D55342K07B499DMWB |