Part Details for D55342K07B510GTWLT by Vishay Intertechnologies
Overview of D55342K07B510GTWLT by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342K07B510GTWLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12Y8455
|
Newark | Rcwpm-1206-98 510 2% K D55342K07B510Gt T |Vishay D55342K07B510GTWLT RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.6900 / $35.5700 | Buy Now |
DISTI #
D55342K07B510GTWLT
|
Avnet Americas | Res Thick Film 1206 510 Ohm 2% 1/4W ?100ppm/?C Molded SMD Waffle Tray - Waffle Pack (Alt: D55342K07B510GTWLT) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$33.6403 | Buy Now |
Part Details for D55342K07B510GTWLT
D55342K07B510GTWLT CAD Models
D55342K07B510GTWLT Part Data Attributes
|
D55342K07B510GTWLT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D55342K07B510GTWLT
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.51 mm | |
Package Length | 3.18 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Tray | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 510 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RCWPM (MIL M/D55342) | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier | |
Tolerance | 2% | |
Working Voltage | 100 V |