There are no models available for this part yet.
Overview of D55342K07B536DR by State of the Art Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for D55342K07B536DR by State of the Art Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 25 |
|
RFQ | ||||
Quest Components | Resistor, Thin Film, 536 Ohm, 100V, 1±%, 100ppm, 1206 Case Size | 20 |
|
$4.3260 / $6.4890 | Buy Now |
CAD Models for D55342K07B536DR by State of the Art Inc
Part Data Attributes for D55342K07B536DR by State of the Art Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
STATE OF THE ART INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
RECTANGULAR PACKAGE
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
0.46 mm
|
Package Length
|
3.2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.55 mm
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-PRF-55342
|
Resistance
|
536 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN LEAD OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
100 V
|
Alternate Parts for D55342K07B536DR
This table gives cross-reference parts and alternative options found for D55342K07B536DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342K07B536DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342K07B536DRS3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B536DR vs D55342K07B536DRS3 |
D55342K07B536DC-TR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B536DR vs D55342K07B536DC-TR |
D55342K07U536DC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B536DR vs D55342K07U536DC |
D55342K07U536DP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B536DR vs D55342K07U536DP |
D55342K07B536DM | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B536DR vs D55342K07B536DM |
D55342K07U536DP-TR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B536DR vs D55342K07U536DP-TR |
D55342K07C536DM-TR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B536DR vs D55342K07C536DM-TR |
D55342K07W536DM-W | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 536 ohm, SURFACE MOUNT, 1206, CHIP | State of the Art Inc | D55342K07B536DR vs D55342K07W536DM-W |
D55342K07W536DP-TR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B536DR vs D55342K07W536DP-TR |
D55342K07G536DC-TR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B536DR vs D55342K07G536DC-TR |