Part Details for D55342K07B549DRS3 by Vishay Intertechnologies
Overview of D55342K07B549DRS3 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342K07B549DRS3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12Y8585
|
Newark | Rcwpm-1206 549 1% K D55342K07B549Dr S84 |Vishay D55342K07B549DRS3 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5620 / $0.7300 | Buy Now |
DISTI #
D55342K07B549DRS3
|
Avnet Americas | Res Thick Film 1206 549 Ohm 1% 1/4W ?100ppm/?C 0.01% Molded SMD SMD T/R - Tape and Reel (Alt: D55342K07B549DRS3) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4580 | Buy Now |
Part Details for D55342K07B549DRS3
D55342K07B549DRS3 CAD Models
D55342K07B549DRS3 Part Data Attributes
|
D55342K07B549DRS3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D55342K07B549DRS3
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 549ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 3.18 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 549 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for D55342K07B549DRS3
This table gives cross-reference parts and alternative options found for D55342K07B549DRS3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342K07B549DRS3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342K07B549DRS6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 549ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B549DRS3 vs D55342K07B549DRS6 |
D55342K07B549DTWLS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 549ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B549DRS3 vs D55342K07B549DTWLS |
D55342K07B549DRWB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 549ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B549DRS3 vs D55342K07B549DRWB |
D55342K07B549DPS2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 549ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B549DRS3 vs D55342K07B549DPS2 |
D55342K07B549DRWL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 549ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B549DRS3 vs D55342K07B549DRWL |
D55342K07B549DRUL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 549ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B549DRS3 vs D55342K07B549DRUL |
D55342K07B549DSS6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 549ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B549DRS3 vs D55342K07B549DSS6 |
D55342K07B549DSWB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 549ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B549DRS3 vs D55342K07B549DSWB |
D55342K07B549DSWL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 549ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B549DRS3 vs D55342K07B549DSWL |
D55342K07B549DSS2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 549ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B549DRS3 vs D55342K07B549DSS2 |