D55342K07B6H20PS2
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Overview of D55342K07B6H20PS2 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing

Price & Stock for D55342K07B6H20PS2 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 12Y8875
Newark Rcwpm-1206 6.2K 2% K D55342K07B6H20P S83 |Vishay D55342K07B6H20PS2 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.9310
$0.9310 Buy Now
DISTI # D55342K07B6H20PS2
Avnet Americas RES THKFLM RCWP 1206 6.2K OHM 2% 100PPM 0.1% - Tape and Reel (Alt: D55342K07B6H20PS2) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 500 $0.7762
$0.7762 Buy Now
Future Electronics Res Thkflm Rcwp 1206 6.2K Ohm 2% 100PPM 0.1% RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks Container: Reel 0
Reel
  • 500 $0.7700
  • 1,000 $0.7550
  • 1,500 $0.7450
  • 2,000 $0.7350
  • 2,500 $0.7100
$0.7100 / $0.7700 Buy Now
Bristol Electronics   500
RFQ
Quest Components   400
  • 1 $2.9280
  • 94 $1.4640
  • 206 $1.3542
$1.3542 / $2.9280 Buy Now

CAD Models for D55342K07B6H20PS2 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D55342K07B6H20PS2 by Vishay Intertechnologies

D55342K07B6H20PS2
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
not_compliant
Factory Lead Time
8 Weeks
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Height
0.51 mm
Package Length
3.18 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
MIL-PRF-55342
Resistance
6200 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN LEAD OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
2%
Working Voltage
100 V
Want to compare parts?
  1. D55342K07B6H20PS2
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for D55342K07B6H20PS2

This table gives cross-reference parts and alternative options found for D55342K07B6H20PS2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342K07B6H20PS2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D55342K07B6H20RWB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies D55342K07B6H20PS2 vs D55342K07B6H20RWB
D55342K07B6H20RS6 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies D55342K07B6H20PS2 vs D55342K07B6H20RS6
D55342K07B6H20RUL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies D55342K07B6H20PS2 vs D55342K07B6H20RUL
D55342K07B6H20RS3 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies D55342K07B6H20PS2 vs D55342K07B6H20RS3
D55342K07B6H20PS3 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies D55342K07B6H20PS2 vs D55342K07B6H20PS3
D55342K07B6H20RTN Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies D55342K07B6H20PS2 vs D55342K07B6H20RTN
D55342K07B6H20RS2 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies D55342K07B6H20PS2 vs D55342K07B6H20RS2
D55342K07B6H20SWB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies D55342K07B6H20PS2 vs D55342K07B6H20SWB
D55342K07B6H20PUL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies D55342K07B6H20PS2 vs D55342K07B6H20PUL
D55342K07B6H20RWL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies D55342K07B6H20PS2 vs D55342K07B6H20RWL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D55342K07B6H20PS2 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D55342K07B6H20PS2 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of D55342K07B6H20PS2 would you like to use for your alert(s)?
  • Please alert me when D55342K07B6H20PS2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D55342K07B6H20PS2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D55342K07B6H20PS2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D55342K07B6H20PS2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D55342K07B6H20PS2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D55342K07B6H20PS2 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: