Part Details for D55342K07B820DRTSV by Vishay Intertechnologies
Overview of D55342K07B820DRTSV by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342K07B820DRTSV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D55342K07B820DRTSV
|
Avnet Americas | Resistor Thin Film T-Level 820Ohm 250mW 1% 100ppm/°C 2-Pin 1206 T/R - Custom Tape W/Leader (Alt: D55342K07B820DRTSV) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 57 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$1.2757 / $10.5644 | Buy Now |
DISTI #
D55342K07B820DRTSV
|
Avnet Americas | Resistor Thin Film T-Level 820Ohm 250mW 1% 100ppm/°C 2-Pin 1206 T/R - Custom Tape W/Leader (Alt: D55342K07B820DRTSV) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 57 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$1.2757 / $10.5644 | Buy Now |