Part Details for D55342K07B8E06R by Vishay Dale
Overview of D55342K07B8E06R by Vishay Dale
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342K07B8E06R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Thin Film, 8.06K Ohm, 100V, 1±%, 100ppm, 1206 Case Size | 790 |
|
$0.6250 / $1.5000 | Buy Now |
|
Quest Components | Resistor, Thin Film, 8.06K Ohm, 100V, 1±%, 100ppm, 1206 Case Size | 97 |
|
$0.7000 / $1.5000 | Buy Now |
|
Quest Components | Resistor, Thin Film, 8.06K Ohm, 100V, 1±%, 100ppm, 1206 Case Size | 230 |
|
$1.0000 / $2.5000 | Buy Now |
Part Details for D55342K07B8E06R
D55342K07B8E06R CAD Models
D55342K07B8E06R Part Data Attributes
|
D55342K07B8E06R
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
D55342K07B8E06R
Vishay Dale
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 8060 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |