Part Details for D55342K07B9E53R by Vishay Dale
Overview of D55342K07B9E53R by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342K07B9E53R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Thin Film, 9.53K Ohm, 100V, 1±%, 100ppm, 1206 Case Size | 1040 |
|
$0.6250 / $1.5000 | Buy Now |
|
Quest Components | Resistor, Thin Film, 9.53K Ohm, 100V, 1±%, 100ppm, 1206 Case Size | 42 |
|
$0.9000 / $1.5000 | Buy Now |