There are no models available for this part yet.
Overview of D55342M07B100KMS3 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for D55342M07B100KMS3 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44C6319
|
Newark | Resistor, thick Film,100Kohms,100Wv,5+/-% Tol,300Ppm-Tc,1206-Case, rm-Milstyle |Vishay D55342M07B100KMS3 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5580 / $0.7250 | Buy Now | |
DISTI #
D55342M07B100KMS3
|
Avnet Americas | Res Thick Film 1206 100K Ohm 5% 1/4W ±300ppm/°C 1% Molded SMD SMD T/R - Tape and Reel (Alt: D55342M07B100KMS3) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4580 | Buy Now |
CAD Models for D55342M07B100KMS3 by Vishay Intertechnologies
Part Data Attributes for D55342M07B100KMS3 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
8 Weeks
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
0.51 mm
|
Package Length
|
3.18 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-PRF-55342
|
Resistance
|
100000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
300 ppm/°C
|
Terminal Finish
|
TIN LEAD OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
100 V
|
Alternate Parts for D55342M07B100KMS3
This table gives cross-reference parts and alternative options found for D55342M07B100KMS3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342M07B100KMS3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342M07G100KR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 100V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342M07B100KMS3 vs D55342M07G100KR |
D55342M07B100KMS33 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 100V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342M07B100KMS3 vs D55342M07B100KMS33 |
D55342M07G100KS-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 100V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342M07B100KMS3 vs D55342M07G100KS-W |
D55342M07B100KPWL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 100V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342M07B100KMS3 vs D55342M07B100KPWL |
D55342M07C100KC-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 100V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342M07B100KMS3 vs D55342M07C100KC-W |
D55342M07B100KSS32 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 100V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342M07B100KMS3 vs D55342M07B100KSS32 |
D55342M07B100KRS3 | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 5 %, 300 ppm, 100000 ohm, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE | Vishay Dale | D55342M07B100KMS3 vs D55342M07B100KRS3 |
D55342M07W100KM-TR | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 5 %, 300 ppm, 100000 ohm, SURFACE MOUNT, 1206, CHIP | State of the Art Inc | D55342M07B100KMS3 vs D55342M07W100KM-TR |
D55342M07G100KT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 100V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342M07B100KMS3 vs D55342M07G100KT |
D55342M07B100KRWB | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 5 %, 300 ppm, 100000 ohm, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE | Vishay Dale | D55342M07B100KMS3 vs D55342M07B100KRWB |