Part Details for D55342M07B110ETWLT by Vishay Intertechnologies
Overview of D55342M07B110ETWLT by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342M07B110ETWLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D55342M07B110ETWLT
|
Avnet Americas | Res Thick Film 1206 110K Ohm 1% 1/4W ±300ppm/°C Molded SMD Waffle Tray - Waffle Pack (Alt: D55342M07B110ETWLT) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$33.6403 | Buy Now |
Part Details for D55342M07B110ETWLT
D55342M07B110ETWLT CAD Models
D55342M07B110ETWLT Part Data Attributes
|
D55342M07B110ETWLT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D55342M07B110ETWLT
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 100V, 1% +/-Tol, -300,300ppm/Cel, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 3.18 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for D55342M07B110ETWLT
This table gives cross-reference parts and alternative options found for D55342M07B110ETWLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342M07B110ETWLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342M07W110EM | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 300 ppm, 110000 ohm, SURFACE MOUNT, 1206, CHIP | State of the Art Inc | D55342M07B110ETWLT vs D55342M07W110EM |
D55342M07B110ERS2 | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 300 ppm, 110000 ohm, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE | Vishay Dale | D55342M07B110ETWLT vs D55342M07B110ERS2 |
D55342M07W110EP-TR | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 300 ppm, 110000 ohm, SURFACE MOUNT, 1206, CHIP | State of the Art Inc | D55342M07B110ETWLT vs D55342M07W110EP-TR |
D55342M07W110EP | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 300 ppm, 110000 ohm, SURFACE MOUNT, 1206, CHIP | State of the Art Inc | D55342M07B110ETWLT vs D55342M07W110EP |
D55342M07C110ER-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342M07B110ETWLT vs D55342M07C110ER-W |
D55342M07U110EP-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342M07B110ETWLT vs D55342M07U110EP-W |
D55342M07B110EVST3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342M07B110ETWLT vs D55342M07B110EVST3 |
D55342M07U110ES-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342M07B110ETWLT vs D55342M07U110ES-W |
D55342M07C110ES | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342M07B110ETWLT vs D55342M07C110ES |
D55342M07C110EM-TR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342M07B110ETWLT vs D55342M07C110EM-TR |