Part Details for D55342M07B16E9RUL by Vishay Intertechnologies
Overview of D55342M07B16E9RUL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342M07B16E9RUL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27P1181
|
Newark | Rcwpm-1206 16.9K 1% M D55342M07B16E9R Rs |Vishay D55342M07B16E9RUL RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3300 / $1.6200 | Buy Now |
DISTI #
D55342M07B16E9RUL
|
Avnet Americas | RES THKFLM RCWP 1206 16.9K OHM 1% 300PPM 0.01% SLDC - Tape and Reel (Alt: D55342M07B16E9RUL) RoHS: Not Compliant Min Qty: 300 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.4883 | Buy Now |
Part Details for D55342M07B16E9RUL
D55342M07B16E9RUL CAD Models
D55342M07B16E9RUL Part Data Attributes
|
D55342M07B16E9RUL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D55342M07B16E9RUL
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16900ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 3.18 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 16900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for D55342M07B16E9RUL
This table gives cross-reference parts and alternative options found for D55342M07B16E9RUL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342M07B16E9RUL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342M07G16E9C | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16900ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342M07B16E9RUL vs D55342M07G16E9C |
D55342M07G16E9R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16900ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342M07B16E9RUL vs D55342M07G16E9R |
D55342M07G16E9P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16900ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342M07B16E9RUL vs D55342M07G16E9P |
D55342M07B16E9MS6 | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 300 ppm, 16900 ohm, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE | Vishay Dale | D55342M07B16E9RUL vs D55342M07B16E9MS6 |
D55342M07W16E9P-TR | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 300 ppm, 16900 ohm, SURFACE MOUNT, 1206, CHIP | State of the Art Inc | D55342M07B16E9RUL vs D55342M07W16E9P-TR |
D55342M07C16E9R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16900ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342M07B16E9RUL vs D55342M07C16E9R |
D55342M07U16E9T | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16900ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342M07B16E9RUL vs D55342M07U16E9T |
D55342M07U16E9P-TR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16900ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342M07B16E9RUL vs D55342M07U16E9P-TR |
D55342M07B16E9CST | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16900ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342M07B16E9RUL vs D55342M07B16E9CST |
D55342M07W16E9M-W | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 300 ppm, 16900 ohm, SURFACE MOUNT, 1206, CHIP | State of the Art Inc | D55342M07B16E9RUL vs D55342M07W16E9M-W |