Part Details for D55342M07B1K60TWAT by Vishay Intertechnologies
Overview of D55342M07B1K60TWAT by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342M07B1K60TWAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D55342M07B1K60TWAT
|
Avnet Americas | Res Thick Film 1206 1.6K Ohm 5% 1/4W ±300ppm/°C Molded SMD Waffle Tray - Waffle Pack (Alt: D55342M07B1K60TWAT) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$28.0336 | Buy Now |
Part Details for D55342M07B1K60TWAT
D55342M07B1K60TWAT CAD Models
D55342M07B1K60TWAT Part Data Attributes
|
D55342M07B1K60TWAT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D55342M07B1K60TWAT
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600ohm, 100V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 3.18 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | WAFFLE TRAY | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 1600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 100 V |
Alternate Parts for D55342M07B1K60TWAT
This table gives cross-reference parts and alternative options found for D55342M07B1K60TWAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342M07B1K60TWAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342M07C1K60R-TR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600ohm, 100V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342M07B1K60TWAT vs D55342M07C1K60R-TR |
D55342M07W1K60R-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600ohm, 100V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342M07B1K60TWAT vs D55342M07W1K60R-W |
D55342M07B1K60T | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600ohm, 100V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342M07B1K60TWAT vs D55342M07B1K60T |
D55342M07B1K60RUL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600ohm, 100V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342M07B1K60TWAT vs D55342M07B1K60RUL |
D55342M07G1K60R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600ohm, 100V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342M07B1K60TWAT vs D55342M07G1K60R |
D55342M07B1K60VWL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600ohm, 100V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342M07B1K60TWAT vs D55342M07B1K60VWL |
D55342M07G1K60M-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600ohm, 100V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342M07B1K60TWAT vs D55342M07G1K60M-W |
D55342M07B1K60SWA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600ohm, 100V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342M07B1K60TWAT vs D55342M07B1K60SWA |
D55342M07U1K60P-TR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600ohm, 100V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342M07B1K60TWAT vs D55342M07U1K60P-TR |
D55342M07B1K60TST | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600ohm, 100V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342M07B1K60TWAT vs D55342M07B1K60TST |