Part Details for D55342M07B2G49RWB by Vishay Intertechnologies
Overview of D55342M07B2G49RWB by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342M07B2G49RWB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D55342M07B2G49RWB
|
Avnet Americas | Resistor Thick Film 1206 2.49Ohm ±2% 1/20W ±300ppm/°C - Waffle Pack (Alt: D55342M07B2G49RWB) Min Qty: 1000 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.8225 / $2.5039 | Buy Now |