Part Details for D55342M07B3G92RS6 by Vishay Intertechnologies
Overview of D55342M07B3G92RS6 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342M07B3G92RS6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D55342M07B3G92RS6
|
Avnet Americas | Resistor Thick Film 1206 3.92Ohm ±2% 1/20W ±300ppm/°C - Tape and Reel (Alt: D55342M07B3G92RS6) Min Qty: 1200 Package Multiple: 300 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.8225 / $2.5039 | Buy Now |