Part Details for D55342M07B499ERWL by Vishay Intertechnologies
Overview of D55342M07B499ERWL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342M07B499ERWL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27P1734
|
Newark | Rcwpm-1206 499K 1% M D55342M07B499Er Tsl |Vishay D55342M07B499ERWL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7800 / $4.1800 | Buy Now |
DISTI #
D55342M07B499ERWL
|
Avnet Americas | RES THKFLM RCWP 1206 499K OHM 1% 300PPM 0.01% SLDC - Waffle Pack (Alt: D55342M07B499ERWL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$3.3615 | Buy Now |
Part Details for D55342M07B499ERWL
D55342M07B499ERWL CAD Models
D55342M07B499ERWL Part Data Attributes
|
D55342M07B499ERWL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D55342M07B499ERWL
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499000ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 3.18 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | WAFFLE TRAY | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 499000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for D55342M07B499ERWL
This table gives cross-reference parts and alternative options found for D55342M07B499ERWL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342M07B499ERWL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342M07B499ERS6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499000ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342M07B499ERWL vs D55342M07B499ERS6 |
D55342M07B499ERS2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499000ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342M07B499ERWL vs D55342M07B499ERS2 |
D55342M07B499ERS3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499000ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342M07B499ERWL vs D55342M07B499ERS3 |
D55342M07B499ETWLT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499000ohm, 100V, 1% +/-Tol, -300,300ppm/Cel, 1206, | Vishay Intertechnologies | D55342M07B499ERWL vs D55342M07B499ETWLT |
D55342M07B499ERUL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499000ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342M07B499ERWL vs D55342M07B499ERUL |
D55342M07B499EPUL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499000ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342M07B499ERWL vs D55342M07B499EPUL |
D55342M07B499EPS2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499000ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342M07B499ERWL vs D55342M07B499EPS2 |
D55342M07B499ETWBT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499000ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342M07B499ERWL vs D55342M07B499ETWBT |