Part Details for D6015L52TP by Littelfuse Inc
Overview of D6015L52TP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D6015L52TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC4215
|
Newark | Rect 600V 15A To220 Iso/ Tube |Littelfuse D6015L52TP Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6000 / $2.0500 | Buy Now |
DISTI #
D6015L52TP-ND
|
DigiKey | DIODE GP 600V 9.5A ITO220AB Min Qty: 1 Lead time: 16 Weeks Container: Tube |
477 In Stock |
|
$1.4601 / $3.1500 | Buy Now |
DISTI #
576-D6015L52TP
|
Mouser Electronics | Rectifiers RECT 600V RoHS: Compliant | 473 |
|
$1.6700 / $3.1200 | Buy Now |
DISTI #
D6015L52TP
|
TTI | Rectifiers RECT 600V Min Qty: 500 Package Multiple: 500 Container: Tube | Americas - 0 |
|
$1.4600 / $1.8600 | Buy Now |
|
Ozdisan Elektronik | DIODE TECCOR SINGLE 9.5A 600V ITO220AB THT | 0 |
|
$3.2033 / $3.5236 | RFQ |
Part Details for D6015L52TP
D6015L52TP CAD Models
D6015L52TP Part Data Attributes
|
D6015L52TP
Littelfuse Inc
Buy Now
|
Compare Parts:
D6015L52TP
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |