There are no models available for this part yet.
Overview of D60995-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for D60995-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
D60995-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: D60995-000) RoHS: Not Compliant Min Qty: 462 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | High Performance Cable 2Conductors 14AWG 6.19mm 1000V White | 0 |
|
$2.1300 / $4.4500 | Buy Now | ||
DISTI #
000000000003788128
|
Sager | Multi-Conductor Cables 44A1221-14-9/9-9CS3030 | 0 |
|
Buy Now | ||
Master Electronics | High Performance Cable 2Conductors 14AWG 6.19mm 1000V White | 0 |
|
$2.1300 / $4.4500 | Buy Now |