Part Details for D61084-000 by TE Connectivity
Overview of D61084-000 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D61084-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Water Resistant Stub Splice Cover Kit - GelCap - 1000 V - 8 to 2 AWG - Lug Length: 2" (51mm) - Bolt Dimension: 1" (25mm) Length X 0.625" (16mm) Width - Cap Length: 3.5" (89mm) - Barrel Length: 1" (25mm) - Kit contains One GelCap Cover Only. RoHS: Compliant |
15 In Stock |
|
$11.1800 / $32.9100 | Buy Now |
|
Master Electronics | Water Resistant Stub Splice Cover Kit - GelCap - 1000 V - 8 to 2 AWG - Lug Length: 2" (51mm) - Bolt Dimension: 1" (25mm) Length X 0.625" (16mm) Width - Cap Length: 3.5" (89mm) - Barrel Length: 1" (25mm) - Kit contains One GelCap Cover Only. RoHS: Compliant |
15 In Stock |
|
$11.1800 / $32.9100 | Buy Now |