There are no models available for this part yet.
Overview of D6121ZOV110RA02 by Songtian Electronics (STE)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for D6121ZOV110RA02 by Songtian Electronics (STE)
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | MOV - Standard, 10mm, 11VAC, 1000A Imax (aka 01-1252) RoHS: Compliant | 0 |
|
$0.1000 / $0.1160 | Buy Now |