Part Details for D6121ZOV140RA02 by Songtian Electronics (STE)
Overview of D6121ZOV140RA02 by Songtian Electronics (STE)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D6121ZOV140RA02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MOV - Standard, 10mm, 14VAC, 1000A Imax (aka 01-1253) RoHS: Compliant | 0 |
|
$0.1000 / $0.1160 | Buy Now |