Part Details for D6121ZOV300RA05 by Songtian Electronics (STE)
Overview of D6121ZOV300RA05 by Songtian Electronics (STE)
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D6121ZOV300RA05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Metal Oxide Varistor - Standard Series - 10mm - 30VAC - 1000A Imax (01-0278) RoHS: Compliant |
482 In Stock |
|
$0.0931 / $0.1191 | Buy Now |
|
Master Electronics | Metal Oxide Varistor - Standard Series - 10mm - 30VAC - 1000A Imax (01-0278) RoHS: Compliant |
482 In Stock |
|
$0.0931 / $0.1191 | Buy Now |