Part Details for D6121ZOV600RA03 by Songtian Electronics (STE)
Overview of D6121ZOV600RA03 by Songtian Electronics (STE)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D6121ZOV600RA03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MOV - Standard, 10mm, 60VAC, 3500A Imax (aka 01-0089) RoHS: Compliant | 0 |
|
$0.0900 / $0.1050 | Buy Now |