Part Details for D62-400-14-N0 by Lamina Semiconductors International Inc
Overview of D62-400-14-N0 by Lamina Semiconductors International Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D62-400-14-N0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D62-400-14-N0
|
TME | Diode: rectifying, 1.4kV, 1.2V, 400A, cathode to stud, DO205AB Min Qty: 1 | 0 |
|
$94.5100 / $118.9300 | RFQ |