Part Details for D63-400-06 by Lamina Semiconductors International Inc
Overview of D63-400-06 by Lamina Semiconductors International Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D63-400-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D63-400-06
|
TME | Diode: hockey-puck rectifying, 600V, 400A, 630A, DO200AA Min Qty: 1 | 0 |
|
$69.7100 / $87.7300 | RFQ |