Part Details for D6321ZOV151RA80 by Songtian Electronics (STE)
Overview of D6321ZOV151RA80 by Songtian Electronics (STE)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D6321ZOV151RA80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Metal Oxide Varistor - Standard Series - 18mm - 150VAC - 9000A Imax (01-0026) RoHS: Compliant | 0 |
|
$0.2950 / $0.3430 | Buy Now |