Part Details for D65FDEW by Panduit Corp
Overview of D65FDEW by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D65FDEW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-D65FDEW-ND
|
DigiKey | ENCLOSURE ACCESSORY Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$497.3800 | Buy Now |
DISTI #
D65FDEW
|
Avnet Americas | Front Door for 45 RU x 600mm Net-Verse Cabinets Single Hinge Perforated White - Bulk (Alt: D65FDEW) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$477.5400 | Buy Now |
DISTI #
644-D65FDEW
|
Mouser Electronics | Racks & Rack Cabinet Accessories 45RU x 600mm Width Front Door, White RoHS: Compliant | 0 |
|
$602.7800 / $614.7800 | Order Now |
DISTI #
PAND65FDEW
|
Heilind Electronics | 45RU X 600MM WIDTH FRONT DOOR, WHITE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$477.5400 / $529.1300 | Buy Now |
DISTI #
000000000006198304
|
Sager | Racks & Rack Cabinet Accessories 45RU x 600mm Width Front Door, White Min Qty: 1 | 0 |
|
$520.4900 / $547.1800 | Buy Now |