Part Details for D65K200 by Ohmite Mfg Co
Overview of D65K200 by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D65K200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Resistor, Wirewound - Vit. Enamel - Radial Lugs - 65W -Â (+/-) 260ppm/ÂC - Ohms |
4 In Stock |
|
$47.2500 / $118.9700 | Buy Now |
DISTI #
51636622
|
Verical | D65K200 Min Qty: 1 Package Multiple: 1 Date Code: 1140 | Americas - 3 |
|
$61.4250 / $154.6610 | Buy Now |
|
Master Electronics | Resistor, Wirewound - Vit. Enamel - Radial Lugs - 65W -Â (+/-) 260ppm/ÂC - Ohms |
4 In Stock |
|
$47.2500 / $118.9700 | Buy Now |