Part Details for D65ZOV131HC by Maida Development Company
Overview of D65ZOV131HC by Maida Development Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D65ZOV131HC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68409318
|
Verical | D65ZOV131HC Min Qty: 183 Package Multiple: 183 Date Code: 1115 | Americas - 183 |
|
$0.4732 / $0.5525 | Buy Now |
Part Details for D65ZOV131HC
D65ZOV131HC CAD Models
D65ZOV131HC Part Data Attributes
|
D65ZOV131HC
Maida Development Company
Buy Now
Datasheet
|
Compare Parts:
D65ZOV131HC
Maida Development Company
RESISTOR, VOLTAGE DEPENDENT, 175V, 195J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAIDA DEVELOPMENT CO | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 130 V | |
Energy Absorbing Capacity-Max | 195 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 175 V |