Part Details for D65ZOV151HC by Maida Development Company
Overview of D65ZOV151HC by Maida Development Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for D65ZOV151HC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68409300
|
Verical | Radial-Leaded Varistors Min Qty: 200 Package Multiple: 200 Date Code: 1049 | Americas - 200 |
|
$0.4550 / $0.5304 | Buy Now |
Part Details for D65ZOV151HC
D65ZOV151HC CAD Models
D65ZOV151HC Part Data Attributes
|
D65ZOV151HC
Maida Development Company
Buy Now
Datasheet
|
Compare Parts:
D65ZOV151HC
Maida Development Company
RESISTOR, VOLTAGE DEPENDENT, 200V, 240J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAIDA DEVELOPMENT CO | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 240 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 200 V |
Alternate Parts for D65ZOV151HC
This table gives cross-reference parts and alternative options found for D65ZOV151HC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D65ZOV151HC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVZ32D241KBS | RESISTOR, VOLTAGE DEPENDENT, 200V, 240J, THROUGH HOLE MOUNT, RADIAL LEADED | World Products Inc | D65ZOV151HC vs TVZ32D241KBS |
TVZ32D241KBSFL | RESISTOR, VOLTAGE DEPENDENT, 200V, 240J, THROUGH HOLE MOUNT, RADIAL LEADED | World Products Inc | D65ZOV151HC vs TVZ32D241KBSFL |