Part Details for D65ZOV361RA160 by Maida Development Company
Overview of D65ZOV361RA160 by Maida Development Company
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for D65ZOV361RA160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68409186
|
Verical | Standard Series Broadest and Most Comprehensive Line of Radial Leaded Varistors Min Qty: 250 Package Multiple: 250 Date Code: 2018 | Americas - 250 |
|
$0.5014 | Buy Now |
|
Quest Components | VARISTOR, 470V, 410J, THROUGH HOLE MOUNT | 170 |
|
$0.5564 / $0.9274 | Buy Now |
Part Details for D65ZOV361RA160
D65ZOV361RA160 CAD Models
D65ZOV361RA160 Part Data Attributes
|
D65ZOV361RA160
Maida Development Company
Buy Now
Datasheet
|
Compare Parts:
D65ZOV361RA160
Maida Development Company
RESISTOR, VOLTAGE DEPENDENT, 470V, 410J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAIDA DEVELOPMENT CO | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 360 V | |
Energy Absorbing Capacity-Max | 410 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | CECC42000 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 470 V |
Alternate Parts for D65ZOV361RA160
This table gives cross-reference parts and alternative options found for D65ZOV361RA160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D65ZOV361RA160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D657ZOV361RA160 | Varistor, 470V, 410J, Through Hole Mount | Maida Development Company | D65ZOV361RA160 vs D657ZOV361RA160 |
R65ZOV361RA410 | RESISTOR, VOLTAGE DEPENDENT, 470V, 410J, THROUGH HOLE MOUNT, RADIAL LEADED | Maida Development Company | D65ZOV361RA160 vs R65ZOV361RA410 |
R6521ZOV361RA410 | Varistor, 470V, 410J, Through Hole Mount, RADIAL LEADED | Maida Development Company | D65ZOV361RA160 vs R6521ZOV361RA410 |
D65D3ZOV361RA160 | Varistor, 470V, 410J, Through Hole Mount | Maida Development Company | D65ZOV361RA160 vs D65D3ZOV361RA160 |
R6511ZOV361RA410 | Varistor, 470V, 410J, Through Hole Mount, RADIAL LEADED | Maida Development Company | D65ZOV361RA160 vs R6511ZOV361RA410 |
R6594ZOV361RA410 | Varistor, 470V, 410J, Through Hole Mount, RADIAL LEADED | Maida Development Company | D65ZOV361RA160 vs R6594ZOV361RA410 |
R65D3ZOV361RA410 | Varistor, 470V, 410J, Through Hole Mount, RADIAL LEADED | Maida Development Company | D65ZOV361RA160 vs R65D3ZOV361RA410 |
0071.3681.B1 | RESISTOR, VOLTAGE DEPENDENT, 470V, 410J, THROUGH HOLE MOUNT, ROHS COMPLIANT | Schurter Electronic Components | D65ZOV361RA160 vs 0071.3681.B1 |
R65D7ZOV361RA410 | Varistor, 470V, 410J, Through Hole Mount, RADIAL LEADED | Maida Development Company | D65ZOV361RA160 vs R65D7ZOV361RA410 |
R6523ZOV361RA410 | Varistor, 470V, 410J, Through Hole Mount, RADIAL LEADED | Maida Development Company | D65ZOV361RA160 vs R6523ZOV361RA410 |