Part Details for D65ZOV621RA230 by Maida Development Company
Overview of D65ZOV621RA230 by Maida Development Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D65ZOV621RA230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR,VOLTAGE DEPENDENT,800V,565J,THROUGH HOLE MOUNT | 41 |
|
$1.1157 / $1.3126 | Buy Now |
Part Details for D65ZOV621RA230
D65ZOV621RA230 CAD Models
D65ZOV621RA230 Part Data Attributes
|
D65ZOV621RA230
Maida Development Company
Buy Now
Datasheet
|
Compare Parts:
D65ZOV621RA230
Maida Development Company
RESISTOR, VOLTAGE DEPENDENT, 800V, 565J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAIDA DEVELOPMENT CO | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 620 V | |
Energy Absorbing Capacity-Max | 565 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | CECC42000 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 800 V |
Alternate Parts for D65ZOV621RA230
This table gives cross-reference parts and alternative options found for D65ZOV621RA230. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D65ZOV621RA230, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D6510ZOV621RA230 | Varistor, 800V, 565J, Through Hole Mount | Maida Development Company | D65ZOV621RA230 vs D6510ZOV621RA230 |
D65D3ZOV621RA230 | Varistor, 800V, 565J, Through Hole Mount | Maida Development Company | D65ZOV621RA230 vs D65D3ZOV621RA230 |
D6594ZOV621RA230 | Varistor, 800V, 565J, Through Hole Mount | Maida Development Company | D65ZOV621RA230 vs D6594ZOV621RA230 |
D6544ZOV621RA230 | Varistor, 800V, 565J, Through Hole Mount | Maida Development Company | D65ZOV621RA230 vs D6544ZOV621RA230 |
R6593ZOV621RA565 | Varistor, 800V, 565J, Through Hole Mount | Maida Development Company | D65ZOV621RA230 vs R6593ZOV621RA565 |
D6593ZOV621RA230 | Varistor, 800V, 565J, Through Hole Mount | Maida Development Company | D65ZOV621RA230 vs D6593ZOV621RA230 |
R6521ZOV621RA565 | Varistor, 800V, 565J, Through Hole Mount, RADIAL LEADED | Maida Development Company | D65ZOV621RA230 vs R6521ZOV621RA565 |
D6523ZOV621RA230 | Varistor, 800V, 565J, Through Hole Mount | Maida Development Company | D65ZOV621RA230 vs D6523ZOV621RA230 |
R657ZOV621RA565 | Varistor, 800V, 565J, Through Hole Mount | Maida Development Company | D65ZOV621RA230 vs R657ZOV621RA565 |
D6511ZOV621RA230 | Varistor, 800V, 565J, Through Hole Mount | Maida Development Company | D65ZOV621RA230 vs D6511ZOV621RA230 |